HSMB-C172 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 22.468
Unit Price: 0,80000 €
Datasheet
Blue 462nm LED Indication - Discrete 4V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMB-C172

DigiKey Part Number
HSMB-C172-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMB-C172
Description
LED BLUE DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Blue 462nm LED Indication - Discrete 4V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMB-C172 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
4V
Current - Test
10mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable