Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

HSMA-A100-R3PJ1 | |
|---|---|
DigiKey Part Number | HSMA-A100-R3PJ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-R3PJ1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A100-R40J1 | Broadcom Limited | 29.116 | 516-HSMA-A100-R40J1CT-ND | 0,41000 € | Parametric Equivalent |
| HSMA-A100-R45J1 | Broadcom Limited | 29.853 | 516-HSMA-A100-R45J1CT-ND | 0,39000 € | Parametric Equivalent |
| HSMA-A101-R8WJ1 | Broadcom Limited | 33.900 | 516-HSMA-A101-R8WJ1CT-ND | 0,42000 € | Parametric Equivalent |
| HSMA-A101-S3WJ1 | Broadcom Limited | 33.614 | 516-HSMA-A101-S3WJ1CT-ND | 0,39000 € | Parametric Equivalent |
| CLM1B-AKW-CTBVA253 | Cree LED | 0 | CLM1B-AKW-CTBVA253-ND | 0,13726 € | Similar |



