
HSMA-A100-R45J1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A100-R45J1TR-ND - Tape & Reel (TR) 516-HSMA-A100-R45J1CT-ND - Cut Tape (CT) 516-HSMA-A100-R45J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-R45J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13207 € | 132,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12315 € | 246,30 € |
| 4.000 | 0,11556 € | 462,24 € |
| 6.000 | 0,11167 € | 670,02 € |
| 10.000 | 0,10726 € | 1.072,60 € |
| 14.000 | 0,10465 € | 1.465,10 € |
| 20.000 | 0,10209 € | 2.041,80 € |
| 50.000 | 0,09645 € | 4.822,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

