HLMP-RL10-LP0DD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,24671 €
Datasheet
Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-RL10-LP0DD

DigiKey Part Number
HLMP-RL10-LP0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-RL10-LP0DD
Description
LED AMBER CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.02V
Mfr
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
120°, 60°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
592nm
Lens Transparency
Clear
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Oval with Domed Top
Height (Max)
6.50mm
Lens Size
4.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-BL01-NR000Broadcom Limited0516-2274-ND0,24671 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable