
HLMP-BL01-NR000 | |
|---|---|
DigiKey Part Number | 516-2274-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-BL01-NR000 |
Description | LED AMBER CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 70°, 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Amber | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Oval with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,24475 € | 3.426,50 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |

