HLMP-Q600-F0010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.131
Unit Price: 2,42000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20322 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,22827 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q600-F0010

DigiKey Part Number
HLMP-Q600-F0010-ND
Manufacturer
Manufacturer Product Number
HLMP-Q600-F0010
Description
LED CBI 1.91MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
558nm
Configuration
Single
Current
10mA
Millicandela Rating
1.5mcd
Viewing Angle
90°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable