Similar

HLMP-LM73-35PZZ | |
|---|---|
DigiKey Part Number | HLMP-LM73-35PZZ-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-LM73-35PZZ |
Description | LED GREEN 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 40° x 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 3.00mm W | |
Height (Max) | 7.46mm |


