
HLMP-LM75-34CDD | |
|---|---|
DigiKey Part Number | HLMP-LM75-34CDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LM75-34CDD |
Description | LED GREEN DIFFUSED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 40° x 100° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 526nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.80mm L x 3.00mm W |
Lens Size 3mm, T-1 | Height (Max) 7.46mm |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,45941 € | 3.675,28 € |
| Unit Price without VAT: | 0,45941 € |
|---|---|
| Unit Price with VAT: | 0,54670 € |

