Direct

HLMP-LG3Y-Y10DD | |
|---|---|
DigiKey Part Number | HLMP-LG3Y-Y10DD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-LG3Y-Y10DD |
Description | LED RED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 45° x 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 3.00mm W | |
Height (Max) | 10.40mm |


