
HLMP-LG71-XZ0DD | |
|---|---|
DigiKey Part Number | 516-4286-2-ND - Tape & Reel (TR) 516-4286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-LG71-XZ0DD |
Description | LED RED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-LG71-XZ0DD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° x 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,32244 € | 161,22 € |
| 1.000 | 0,30193 € | 301,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28452 € | 569,04 € |
| 4.000 | 0,26975 € | 1.079,00 € |
| 6.000 | 0,26217 € | 1.573,02 € |
| 10.000 | 0,25362 € | 2.536,20 € |
| 14.000 | 0,24854 € | 3.479,56 € |
| 20.000 | 0,24358 € | 4.871,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

