MFR Recommended

HLMP-EL24-QT0DD | |
|---|---|
DigiKey Part Number | HLMP-EL24-QT0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL24-QT0DD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 23° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL2G-XZ0DD | Broadcom Limited | 15.920 | 516-HLMP-EL2G-XZ0DDCT-ND | 0,75000 € | MFR Recommended |




