Image for HLMP-EL2G-XZ0DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL2G-XZ0DD

DigiKey Part Number
516-HLMP-EL2G-XZ0DDCT-ND - Cut Tape (CT)
516-HLMP-EL2G-XZ0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL2G-XZ0DD
Description
LED 5MM HB AMB CLEAR ROUND T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,52500 €5,25 €
1000,38500 €38,50 €
5000,32244 €161,22 €
1.0000,30193 €301,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,28452 €569,04 €
4.0000,26975 €1.079,00 €
6.0000,26217 €1.573,02 €
10.0000,25362 €2.536,20 €
14.0000,24854 €3.479,56 €
20.0000,24358 €4.871,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €