
HLMP-EL1G-130DD | |
|---|---|
DigiKey Part Number | 516-HLMP-EL1G-130DDCT-ND - Cut Tape (CT) 516-HLMP-EL1G-130DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1G-130DD |
Description | LED AMBER CLR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 15° |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 594nm |
Color | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.92mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31844 € | 159,22 € |
| 1.000 | 0,29818 € | 298,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28098 € | 561,96 € |
| 4.000 | 0,26639 € | 1.065,56 € |
| 6.000 | 0,25891 € | 1.553,46 € |
| 10.000 | 0,25047 € | 2.504,70 € |
| 14.000 | 0,24545 € | 3.436,30 € |
| 20.000 | 0,24055 € | 4.811,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


