
TLCY5800 | |
|---|---|
DigiKey Part Number | TLCY5800-ND |
Manufacturer | |
Manufacturer Product Number | TLCY5800 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCY5800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15729 € | 157,29 € |
| 4.000 | 0,13829 € | 553,16 € |
| 8.000 | 0,13089 € | 1.047,12 € |
| 12.000 | 0,12710 € | 1.525,20 € |
| 28.000 | 0,12027 € | 3.367,56 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









