Green 525nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CM1A-560DD

DigiKey Part Number
516-3529-1-ND - Cut Tape (CT)
516-3529-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CM1A-560DD
Description
LED GREEN CLEAR RADIAL LEAD T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.590
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,52000 $1,52 $
101,07500 $10,75 $
1000,80810 $80,81 $
5000,68972 $344,86 $
1.0000,65106 $651,06 $
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,61828 $1.236,56 $
4.0000,59051 $2.362,04 $
6.0000,57629 $3.457,74 $
10.0000,56024 $5.602,40 $
14.0000,55070 $7.709,80 $
Manufacturers Standard Package
Unit Price without VAT:1,52000 $
Unit Price with VAT:1,80880 $