T-1-3^4 Colorless Round Parabolic LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCS5830

DigiKey Part Number
VLCS5830-ND
Manufacturer
Manufacturer Product Number
VLCS5830
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
VLCS5830 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.50mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
631nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.851
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39000 €3,90 €
1000,28240 €28,24 €
5000,23440 €117,20 €
1.0000,21865 €218,65 €
4.0000,19390 €775,60 €
8.0000,18427 €1.474,16 €
12.0000,17933 €2.151,96 €
28.0000,17045 €4.772,60 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €