
HLMP-C523 | |
|---|---|
DigiKey Part Number | 516-HLMP-C523-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C523 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24758 € | 123,79 € |
| 1.000 | 0,23103 € | 231,03 € |
| 2.000 | 0,21698 € | 433,96 € |
| 6.000 | 0,19893 € | 1.193,58 € |
| 10.000 | 0,19202 € | 1.920,20 € |
| 26.000 | 0,18117 € | 4.710,42 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |







