
HLMP-C223 | |
|---|---|
DigiKey Part Number | 516-HLMP-C223-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C223 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,34040 € | 34,04 € |
| 500 | 0,28404 € | 142,02 € |
| 1.000 | 0,26554 € | 265,54 € |
| 2.000 | 0,24985 € | 499,70 € |
| 6.000 | 0,22971 € | 1.378,26 € |
| 10.000 | 0,22200 € | 2.220,00 € |
| 26.000 | 0,20989 € | 5.457,14 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




