HLMP-C123-L0002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 17.774
Unit Price: 0,44000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.946
Unit Price: 0,44000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.457
Unit Price: 0,44000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 13.665
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 711
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.461
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 13.352
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.042
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 608
Unit Price: 0,40000 €
Datasheet
Red 640nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-C123-L0002

DigiKey Part Number
516-HLMP-C123-L0002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-C123-L0002
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable