Parametric Equivalent

HLMP-AL71-13LDD | |
|---|---|
DigiKey Part Number | HLMP-AL71-13LDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AL71-13LDD |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° x 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 4.00mm W | |
Height (Max) | 12.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,23898 € | 3.345,72 € |
| Unit Price without VAT: | 0,23898 € |
|---|---|
| Unit Price with VAT: | 0,28439 € |

