HLMP-AL71-13KDD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,23898 €
Datasheet
Image for HLMP-AL71-13KDD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-AL71-13KDD

DigiKey Part Number
HLMP-AL71-13KDD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-AL71-13KDD
Description
LED AMBER DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30° x 70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.40mm L x 4.00mm W
Height (Max)
12.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
14.0000,23898 €3.345,72 €
Unit Price without VAT:0,23898 €
Unit Price with VAT:0,28439 €