
HLMP-6820-F001S | |
|---|---|
DigiKey Part Number | HLMP-6820-F001S-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6820-F001S |
Description | LED GREEN DIFFUSED AXIAL T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 5V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Axial, Right Angle Bend (2.54mm Center) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.08mm L x 2.21mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
Lens Size 1.78mm Dia | Base Product Number |


