
HLMP-6720-F0021 | |
|---|---|
DigiKey Part Number | HLMP-6720-F0021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-6720-F0021 |
Description | LED YELLOW DIFF YOKE LEAD SMD |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 5V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.08mm L x 2.21mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
Lens Size 1.78mm Dia | Base Product Number |


