
HLMP-6720 | |
|---|---|
DigiKey Part Number | 516-3942-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6720 |
Description | LED YL DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 5V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,48800 € | 14,88 € |
| 100 | 1,14300 € | 114,30 € |
| 500 | 0,99108 € | 495,54 € |
| 1.000 | 0,94156 € | 941,56 € |
| 2.000 | 0,89961 € | 1.799,22 € |
| 5.000 | 0,85387 € | 4.269,35 € |
| 10.000 | 0,82543 € | 8.254,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

