
HLMP-1503-C00A2 | |
|---|---|
DigiKey Part Number | 516-1754-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1503-C00A2 |
Description | LED CBI 3MM GREEN RA HSG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 2.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,49260 € | 49,26 € |
| 500 | 0,41584 € | 207,92 € |
| 1.000 | 0,39071 € | 390,71 € |
| 2.000 | 0,36939 € | 738,78 € |
| 6.000 | 0,34205 € | 2.052,30 € |
| 10.000 | 0,33160 € | 3.316,00 € |
| 26.000 | 0,31519 € | 8.194,94 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


