
HLMP-1301-E00A2 | |
|---|---|
DigiKey Part Number | 516-1894-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1301-E00A2 |
Description | LED CBI 3MM RED RA HSG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Broadcom Limited | Millicandela Rating 3.4mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.9V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,52440 € | 52,44 € |
| 500 | 0,44374 € | 221,87 € |
| 1.000 | 0,41735 € | 417,35 € |
| 2.000 | 0,39497 € | 789,94 € |
| 6.000 | 0,36627 € | 2.197,62 € |
| 10.000 | 0,35530 € | 3.553,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


