MFR Recommended
MFR Recommended

HFBR-1602Z | |
|---|---|
DigiKey Part Number | 516-2410-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1602Z |
Description | XMITTER FIBER OPTIC 655NM 2MBD |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 655nm 1.9V 60 mA SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 655nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 30 pF | |
Connector Type | SMA | |
Base Product Number |




