Fiber Optic Receiver 2MBd 7V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2602Z

DigiKey Part Number
516-2070-ND
Manufacturer
Manufacturer Product Number
HFBR-2602Z
Description
FIBER OPTIC RECEIVER 2MBD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver 2MBd 7V 10 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
2MBd
Voltage - Supply
7V
Power - Minimum Receivable
-
Current - Supply
10 mA
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,65000 €21,65 €
6015,25117 €915,07 €
12014,66175 €1.759,41 €
54013,67713 €7.385,65 €
Manufacturers Standard Package
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,76350 €