
HFBR-1541ETZ | |
|---|---|
DigiKey Part Number | 516-3524-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1541ETZ |
Description | XMITTER FIBER OPTIC 660NM 5MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 5V 60 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 40 | 13,65975 € | 546,39 € |
| 120 | 12,77533 € | 1.533,04 € |
| 520 | 11,90773 € | 6.192,02 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 22,68140 € |


