
HFBR-2541ETZ | |
|---|---|
DigiKey Part Number | 516-3526-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2541ETZ |
Description | FIBER OPTIC RECEIVER 5MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -21.6dBm 4.75V ~ 5.25V 1 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -21.6dBm | |
Current - Supply | 1 A | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 10 | 14,81900 € | 148,19 € |
| 160 | 12,29256 € | 1.966,81 € |
| 640 | 11,53816 € | 7.384,42 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |



