HDSP-H8A1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,93907 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 16-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H8A1

DigiKey Part Number
HDSP-H8A1-ND
Manufacturer
Manufacturer Product Number
HDSP-H8A1
Description
DISPLAY 7-SEG 0.8" SGL RED 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 16-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
29mcd
Wavelength - Peak
644nm
Power Dissipation (Max)
52mW
Package / Case
16-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable