
HDSP-H8E1 | |
|---|---|
DigiKey Part Number | HDSP-H8E1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H8E1 |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 634nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 16-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.564 | 0,93907 € | 3.346,85 € |
| Unit Price without VAT: | 0,93907 € |
|---|---|
| Unit Price with VAT: | 1,11749 € |

