HDSP-H111-DE000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 617
Unit Price: 4,27000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1.095
Unit Price: 4,27000 €
Datasheet

Similar


LITEON
In Stock: 739
Unit Price: 1,55000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for HDSP-H111-DE000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H111-DE000

DigiKey Part Number
HDSP-H111-DE000-ND
Manufacturer
Manufacturer Product Number
HDSP-H111-DE000
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
4.2mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6001,93086 €3.089,38 €
Unit Price without VAT:1,93086 €
Unit Price with VAT:2,29772 €