MFR Recommended
Similar

HDSP-H103-DE000 | |
|---|---|
DigiKey Part Number | HDSP-H103-DE000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H103-DE000 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Obsolete | Millicandela Rating 4.2mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-H103-EF000 | Broadcom Limited | 0 | 516-HDSP-H103-EF000-ND | 3,13600 € | MFR Recommended |
| HDSP-H103 | Broadcom Limited | 3.918 | 516-1229-5-ND | 5,28000 € | Similar |
| LSHD-5503 | LITEON | 7.525 | 160-1576-5-ND | 1,55000 € | Similar |
| LTS-5003AWC | LITEON | 214 | LTS-5003AWC-ND | 1,55000 € | Similar |




