
HDSP-5621 | |
|---|---|
DigiKey Part Number | 516-1218-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5621 |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 2 | Wavelength - Peak 566nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-5621-IJ000 | Broadcom Limited | 1.568 | 516-HDSP-5621-IJ000-ND | 7,08000 € | Parametric Equivalent |
| HDSP-5621-IJ400 | Broadcom Limited | 1.268 | 516-HDSP-5621-IJ400-ND | 7,24000 € | Parametric Equivalent |
| HDSP-K511 | Broadcom Limited | 953 | 516-3504-ND | 6,26000 € | Parametric Equivalent |
| HDSP-K511-IJ000 | Broadcom Limited | 738 | 516-HDSP-K511-IJ000-ND | 6,88000 € | Parametric Equivalent |
| LTD-6410G | LITEON | 939 | 160-1924-5-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 20 | 4,54650 € | 90,93 € |
| 100 | 3,95700 € | 395,70 € |
| 500 | 3,55534 € | 1.777,67 € |
| 1.000 | 3,42490 € | 3.424,90 € |
| 2.000 | 3,31464 € | 6.629,28 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

