
HDSP-K511-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-K511-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-K511-IJ000 |
Description | S4,0.56D,GRN,CA,T/S BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,74400 € | 37,44 € |
| 160 | 2,89425 € | 463,08 € |
| 640 | 2,63847 € | 1.688,62 € |
| 1.120 | 2,55710 € | 2.863,95 € |
| 2.080 | 2,47902 € | 5.156,36 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

