
HDSP-0783 | |
|---|---|
DigiKey Part Number | HDSP-0783-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0783 |
Description | DISP 7SEG 0.29" OV/FL RED 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Anode 1.75V 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Red |
Series | Voltage - Forward (Vf) (Typ) 1.75V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 0.06mcd ~ 1.17mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 635nm |
Size / Dimension 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | Power Dissipation (Max) 573mW |
Digit/Alpha Size 0.29" (7.37mm) | Package / Case 8-DIP (0.600", 15.20mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-0763 | Broadcom Limited | 0 | HDSP-0763-ND | 82,15380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,86040 € | 5.743,02 € |
| Unit Price without VAT: | 114,86040 € |
|---|---|
| Unit Price with VAT: | 136,68388 € |


