HDSP-0763 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 100,86860 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character 1.75V 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0763

DigiKey Part Number
HDSP-0763-ND
Manufacturer
Manufacturer Product Number
HDSP-0763
Description
DISP 7SEG 0.29" OV/FL RED 8DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character 1.75V 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
+/-1 (overflow)
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment
Color
Red
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
10mA
Millicandela Rating
0.06mcd ~ 1.17mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
573mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5073,37660 €3.668,83 €
Unit Price without VAT:73,37660 €
Unit Price with VAT:87,31815 €