Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.394" H x 0.295" W x 0.124" D (10.00mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-281B

DigiKey Part Number
516-2732-2-ND - Tape & Reel (TR)
516-2732-1-ND - Cut Tape (CT)
516-2732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-281B
Description
DISPLAY 7SEG 0.28" SGL BLU 12SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.394" H x 0.295" W x 0.124" D (10.00mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Datasheet
 Datasheet
EDA/CAD Models
HDSM-281B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.295" W x 0.124" D (10.00mm x 7.50mm x 3.15mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
462nm
Power Dissipation (Max)
100mW
Package / Case
12-SMD, No Lead, 11 Pads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,38400 €33,84 €
1002,69940 €269,94 €
5002,40012 €1.200,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,30284 €2.302,84 €
2.0002,22055 €4.441,10 €
3.0002,17844 €6.535,32 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €