
WP115WGYW | |
|---|---|
DigiKey Part Number | 754-1864-ND |
Manufacturer | |
Manufacturer Product Number | WP115WGYW |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP115WGYW Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 590nm Yellow |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 7.83mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX3059GYW | Lumex Opto/Components Inc. | 10.283 | 67-1329-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,12368 € | 61,84 € |
| 1.000 | 0,11437 € | 114,37 € |
| 2.000 | 0,10645 € | 212,90 € |
| 5.000 | 0,09777 € | 488,85 € |
| 20.000 | 0,08775 € | 1.755,00 € |
| 40.000 | 0,08385 € | 3.354,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




