Direct
Upgrade
Similar
Similar

HCPL-M452#500 | |
|---|---|
DigiKey Part Number | HCPL-M452#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-M452#500 |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 5-SO |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-M452-500E | Broadcom Limited | 4.797 | 516-4227-1-ND | 2,48000 € | Direct |
| FODM452 | onsemi | 9.711 | FODM452-ND | 1,21000 € | Upgrade |
| FODM452R2 | onsemi | 1.718 | FODM452R2CT-ND | 2,20000 € | Upgrade |
| FODM452R2V | onsemi | 390 | FODM452R2VCT-ND | 1,28000 € | Upgrade |
| FODM452V | onsemi | 2.750 | FODM452V-ND | 1,85000 € | Upgrade |






