
HCPL-M452-500E | |
|---|---|
DigiKey Part Number | 516-4227-2-ND - Tape & Reel (TR) 516-4227-1-ND - Cut Tape (CT) 516-4227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-M452-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-M452-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,80200 € | 18,02 € |
| 100 | 1,39630 € | 139,63 € |
| 500 | 1,21798 € | 608,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13009 € | 1.695,13 € |
| 3.000 | 1,08547 € | 3.256,41 € |
| 4.500 | 1,06264 € | 4.781,88 € |
| 7.500 | 1,03688 € | 7.776,60 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

