Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-J454#500 | |
|---|---|
DigiKey Part Number | HCPL-J454#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-J454#500 |
Description | OPTOISO 3.75KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.59V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 500ns, 800ns | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-J454-500E | Broadcom Limited | 1.825 | 516-HCPL-J454-500ECT-ND | 2,75000 € | Direct |
| 6N135-X007T | Vishay Semiconductor Opto Division | 28 | 6N135-X007TCT-ND | 1,33000 € | Similar |
| 6N135-X017T | Vishay Semiconductor Opto Division | 68 | 6N135-X017TCT-ND | 1,44000 € | Similar |
| 6N136-X009T | Vishay Semiconductor Opto Division | 2 | 6N136-X009TCT-ND | 1,36000 € | Similar |
| 6N136S1(TA) | Everlight Electronics Co Ltd | 0 | 6N136S1(TA)-ND | 0,62079 € | Similar |







