
HCPL-J454-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-J454-500ETR-ND - Tape & Reel (TR) 516-HCPL-J454-500ECT-ND - Cut Tape (CT) 516-HCPL-J454-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-J454-500E |
Description | OPTOISO 3.75KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.59V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 500ns, 800ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,01800 € | 20,18 € |
| 100 | 1,57160 € | 157,16 € |
| 500 | 1,37596 € | 687,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31223 € | 1.312,23 € |
| 2.000 | 1,25829 € | 2.516,58 € |
| 3.000 | 1,23068 € | 3.692,04 € |
| 5.000 | 1,19953 € | 5.997,65 € |
| 7.000 | 1,18102 € | 8.267,14 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

