Direct

HCPL-4504#320 | |
|---|---|
DigiKey Part Number | HCPL-4504#320-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504#320 |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4504-320E | Broadcom Limited | 0 | HCPL-4504-320E-ND | 1,08052 € | Direct |


