Similar
Similar
Similar

HCPL-4504-320E | |
|---|---|
DigiKey Part Number | HCPL-4504-320E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-320E |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6345-X007 | Vishay Semiconductor Opto Division | 260 | SFH6345-X007-ND | 1,84000 € | Similar |
| SFH6345-X007T | Vishay Semiconductor Opto Division | 86 | SFH6345-X007TCT-ND | 1,89000 € | Similar |
| SFH6345-X017T | Vishay Semiconductor Opto Division | 1.795 | SFH6345-X017TCT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.100 | 1,07195 € | 3.323,05 € |
| Unit Price without VAT: | 1,07195 € |
|---|---|
| Unit Price with VAT: | 1,27562 € |


