Direct

HCPL-3180-360 | |
|---|---|
DigiKey Part Number | HCPL-3180-360-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3180-360 |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 65ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 25ns, 25ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3180-360E | Broadcom Limited | 0 | 516-2713-5-ND | 1,97505 € | Direct |


