HCPL-3120-360E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.714
Unit Price: 3,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 980
Unit Price: 4,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.612
Unit Price: 4,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.308
Unit Price: 3,48000 €
Datasheet

Similar


Broadcom Limited
In Stock: 965
Unit Price: 4,53000 €
Datasheet
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3120-360E

DigiKey Part Number
HCPL-3120-360E-ND
Manufacturer
Manufacturer Product Number
HCPL-3120-360E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-3120-360E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-DIP Gull Wing
Pulse Width Distortion (Max)
300ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-K342-060EBroadcom Limited1.714ACPL-K342-060E-ND3,54000 €Similar
ACPL-P346-060EBroadcom Limited980516-ACPL-P346-060E-ND4,25000 €Similar
ACPL-P349-060EBroadcom Limited1.612516-3268-5-ND4,25000 €Similar
ACPL-W343-060EBroadcom Limited2.308516-2631-5-ND3,48000 €Similar
ACPL-W349-060EBroadcom Limited965516-ACPL-W349-060E-ND4,53000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 350 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.3001,43973 €3.311,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43973 €
Unit Price with VAT:1,71328 €

Other Suppliers on DigiKey

350In Stock
Ships from Flip Electronics