HCPL-260L-320 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 1,31246 €
Datasheet

Similar


onsemi
In Stock: 930
Unit Price: 2,34000 €
Datasheet

Similar


onsemi
In Stock: 1.432
Unit Price: 2,30000 €
Datasheet
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-260L-320

DigiKey Part Number
HCPL-260L-320-ND
Manufacturer
Manufacturer Product Number
HCPL-260L-320
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-260L-320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable