Direct

HCPL-2602#500 | |
|---|---|
DigiKey Part Number | HCPL-2602#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2602#500 |
Description | OPTOISO 3.75KV RECEIVER 8DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24ns, 10ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.3 V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 60 mA |
Type Line Receiver | Voltage - Supply 4.5V ~ 5.5V |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 1kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50mA | Approval Agency CSA, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2602-500E | Broadcom Limited | 523 | 516-4051-1-ND | 7,02000 € | Direct |


